Similar

DAP202UG | |
|---|---|
DigiKey Part Number | DAP202UG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAP202UG |
Description | DIODE ARRAY GP 80V 100MA SC70-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DAP202UG Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SC-70-3 (SOT323) |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56WT1G | onsemi | 730 | BAW56WT1GOSCT-ND | 0,12000 € | Direct |
| 1PS300,115 | Nexperia USA Inc. | 404 | 1727-1960-1-ND | 0,20000 € | Similar |



