DA121TT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.409
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.854
Unit Price: 0,22000 €
Datasheet
Diode 80 V 200mA Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA121TT1G

DigiKey Part Number
DA121TT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA121TT1G
Description
DIODE STD 80V 200MA SC75 SOT416
Customer Reference
Detailed Description
Diode 80 V 200mA Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DA121TT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC-75, SOT-416
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes