Similar

DA121TT1 | |
|---|---|
DigiKey Part Number | DA121TT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA121TT1 |
Description | DIODE STD 80V 200MA SC75 SOT416 |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DA121TT1 Models |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SC-75, SOT-416 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD4448HT-7-F | Diodes Incorporated | 0 | MMBD4448HT-FDICT-ND | 0,24000 € | Similar |


