D44H10TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.918
Unit Price: 1,37000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 8 A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D44H10TU

DigiKey Part Number
D44H10TU-ND
Manufacturer
Manufacturer Product Number
D44H10TU
Description
TRANS NPN 80V 8A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 8 A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable