
D44C8 | |
|---|---|
DigiKey Part Number | D44C8FS-ND |
Manufacturer | |
Manufacturer Product Number | D44C8 |
Description | TRANS NPN 60V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4 A 40MHz 60 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | D44C8 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 2A, 1V |
Mfr | Power - Max 60 W |
Packaging Tube | Frequency - Transition 40MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |


