
D44C12G | |
|---|---|
DigiKey Part Number | D44C12G-ND |
Manufacturer | |
Manufacturer Product Number | D44C12G |
Description | TRANS NPN 80V 4A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 4 A 40MHz 30 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | D44C12G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 1V |
Mfr | Power - Max 30 W |
Packaging Tube | Frequency - Transition 40MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D44H11G | onsemi | 4.277 | D44H11GOS-ND | 2,14000 € | Similar |


