
Category | Sensitivity 500fps |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 3.3V |
Packaging Box | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type CMOS Imaging, Monochrome | Utilized IC / Part LUPA-1300-2 |
Sensing Range 1.3 Megapixel | Base Product Number |
Interface SPI |

