
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 14µm x 14µm | |
Active Pixel Array | 1280H x 1024V | |
Frames per Second | 500.0 | |
Voltage - Supply | 2.5V, 3.3V | |
Package / Case | 168-PGA | |
Supplier Device Package | 168-PGA | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

