
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | CMOS Imaging, Color (RGB) | |
Sensing Range | VGA | |
Interface | SPI | |
Sensitivity | 250fps | |
Voltage - Supply | 2.5V ~ 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LUPA-300 | |
Note | - | |
Base Product Number |

