
Category | Resistance - Channel (Ohms) 100 |
Manufacturer onsemi | Current 3 mA |
Series | Values R = 100Ohms, C = 15pF |
Packaging Bulk | ESD Protection Yes |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications General Purpose |
Filter Order 1st | Mounting Type Surface Mount |
Technology RC (Pi) | Package / Case 20-UFBGA, WLCSP |
Number of Channels 8 | Size / Dimension 0.157" L x 0.057" W (4.00mm x 1.46mm) |
Center / Cutoff Frequency 120MHz (Cutoff) | Height 0.026" (0.65mm) |
Attenuation Value 30dB @ 1GHz ~ 3GHz |

