
CSPEMI202FCTAG | |
|---|---|
DigiKey Part Number | 2156-CSPEMI202FCTAG-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | CSPEMI202FCTAG |
Description | FILTER RC(PI) 68 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 68Ohms, C = 47pF 5-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | CSPEMI202FCTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 60MHz (Cutoff) | |
Attenuation Value | 35dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 68 | |
Values | R = 68Ohms, C = 47pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, WLCSP | |
Size / Dimension | 0.056" L x 0.037" W (1.41mm x 0.94mm) | |
Height | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.397 | 0,18072 € | 252,47 € |
| Unit Price without VAT: | 0,18072 € |
|---|---|
| Unit Price with VAT: | 0,21506 € |

