Parametric Equivalent



CS8481YDPR5 | |
|---|---|
DigiKey Part Number | CS8481YDPR5OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8481YDPR5 |
Description | IC REG LINEAR 3.3/5V D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 250mA, 100mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | CS8481YDPR5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 50 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Over Voltage, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |


