Linear Voltage Regulator IC Positive Fixed 2 Output 250mA, 100mA D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA, 100mA D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS8391YDPR5

DigiKey Part Number
CS8391YDPR5OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS8391YDPR5
Description
IC REG LINEAR 5/5V D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA, 100mA D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
CS8391YDPR5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 250mA, 0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
50 mA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9.000In Stock
Ships from Rochester Electronics, LLC