


CS8371ETVA7G | |
|---|---|
DigiKey Part Number | CS8371ETVA7GOS-ND |
Manufacturer | |
Manufacturer Product Number | CS8371ETVA7G |
Description | IC REG LIN 8/5V 1A/250MA TO220-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 250mA TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | CS8371ETVA7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 8V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1A, 2.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB ~ 67dB (120Hz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |

