


CS8371ET7 | |
|---|---|
DigiKey Part Number | CS8371ET7OS-ND |
Manufacturer | |
Manufacturer Product Number | CS8371ET7 |
Description | IC REG LIN 8/5V 1A/250MA TO220-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 250mA TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | CS8371ET7 Models |
Category | Current - Quiescent (Iq) 7 mA |
Mfr | Current - Supply (Max) 30 mA |
Packaging Tube | PSRR 90dB ~ 67dB (120Hz ~ 20kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Over Voltage, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Through Hole |
Voltage - Input (Max) 45V | Package / Case TO-220-7 |
Voltage - Output (Min/Fixed) 8V, 5V | Supplier Device Package TO-220-7 |
Voltage Dropout (Max) 1.5V @ 1A, 2.5V @ 250mA | Base Product Number |
Current - Output |

