


CS8361YDPSR7 | |
|---|---|
DigiKey Part Number | CS8361YDPSR7OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8361YDPSR7 |
Description | IC REG LIN 100MA/250MA D2PAK-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 250mA D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | CS8361YDPSR7 Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 50 mA |
Packaging Tape & Reel (TR) | PSRR 70dB (120Hz) |
Part Status Obsolete | Control Features Enable, Reset |
Output Configuration | Protection Features Over Temperature, Over Voltage, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Output (Min/Fixed) 5V, Tracking | Supplier Device Package D2PAK-7 |
Voltage Dropout (Max) 0.6V @ 100mA, 0.7V @ 250mA | Base Product Number |
Current - Output |

