
CS8240YTQ5 | |
|---|---|
DigiKey Part Number | CS8240YTQ5OS-ND |
Manufacturer | |
Manufacturer Product Number | CS8240YTQ5 |
Description | IC PWR DRVR BIPOLAR 1:1 TO220-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 550mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | CS8240YTQ5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 6V ~ 26V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 550mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-5 | |
Package / Case | ||
Base Product Number |

