


CS8221YDFR8 | |
|---|---|
DigiKey Part Number | CS8221YDFR8OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8221YDFR8 |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8221YDFR8 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20 mA |
Part Status Obsolete | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Over Voltage, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |

