
CS8191XNF16 | |
|---|---|
DigiKey Part Number | CS8191XNF16OS-ND |
Manufacturer | |
Manufacturer Product Number | CS8191XNF16 |
Description | IC TRANSCEIVER 1/0 16PDIP |
Customer Reference | |
Detailed Description | 1/0 Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CS8191XNF16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 8.5V ~ 15V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

