


CS8183YDWF20G | |
|---|---|
DigiKey Part Number | CS8183YDWF20G-ND |
Manufacturer | |
Manufacturer Product Number | CS8183YDWF20G |
Description | IC REG LINEAR POS ADJ 20-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 200mA, 200mA 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8183YDWF20G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA, 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

