


CS8182YDPS5G | |
|---|---|
DigiKey Part Number | CS8182YDPS5G-ND |
Manufacturer | |
Manufacturer Product Number | CS8182YDPS5G |
Description | IC REG LIN POS ADJ 200MA D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | CS8182YDPS5G Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) Tracking | Supplier Device Package D2PAK-5 |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
Current - Output |

