Similar



CS8182YDF8G | |
|---|---|
DigiKey Part Number | CS8182YDF8G-ND |
Manufacturer | |
Manufacturer Product Number | CS8182YDF8G |
Description | IC REG LIN POS ADJ 200MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8182YDF8G Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) Tracking | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS8182YDFR8G | onsemi | 3.411 | CS8182YDFR8GOSCT-ND | 0,73000 € | Similar |


