Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220-7
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS8151YT7

DigiKey Part Number
CS8151YT7OS-ND
Manufacturer
Manufacturer Product Number
CS8151YT7
Description
IC REG LINEAR 5V 100MA TO220-7
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220-7
Datasheet
 Datasheet
EDA/CAD Models
CS8151YT7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
75dB (120Hz)
Packaging
Tube
Control Features
Reset, Wake-Up, Watchdog
Part Status
Obsolete
Protection Features
Over Temperature, Over Voltage, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-7
Voltage - Input (Max)
26V
Supplier Device Package
TO-220-7
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.6V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.800 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.800In Stock
Ships from Rochester Electronics, LLC