


CS8151YDPS7G | |
|---|---|
DigiKey Part Number | 2156-CS8151YDPS7G-ON-ND |
Manufacturer | |
Manufacturer Product Number | CS8151YDPS7G |
Description | IC REG LINEAR 5V 100MA D2PAK-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | CS8151YDPS7G Models |
Category | Current - Output |
Mfr | PSRR 75dB (120Hz) |
Packaging Tube | Control Features Reset, Wake-Up, Watchdog |
Part Status Obsolete | Protection Features Over Temperature, Over Voltage, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Input (Max) 26V | Supplier Device Package D2PAK-7 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,71340 € | 257,01 € |
| Unit Price without VAT: | 1,71340 € |
|---|---|
| Unit Price with VAT: | 2,03895 € |

