


CS8151D2R2G | |
|---|---|
DigiKey Part Number | 2156-CS8151D2R2G-ND |
Manufacturer | |
Manufacturer Product Number | CS8151D2R2G |
Description | IC REG LINEAR 5V 100MA 14-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8151D2R2G Models |
Category | Current - Output |
Mfr | PSRR 75dB (120Hz) |
Packaging Bulk | Control Features Reset, Wake-Up, Watchdog |
Part Status Obsolete | Protection Features Over Temperature, Over Voltage, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 26V | Supplier Device Package 14-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,59348 € | 256,55 € |
| Unit Price without VAT: | 1,59348 € |
|---|---|
| Unit Price with VAT: | 1,89624 € |

