


CS8151CGN8G | |
|---|---|
DigiKey Part Number | CS8151CGN8GOS-ND |
Manufacturer | |
Manufacturer Product Number | CS8151CGN8G |
Description | IC REG LINEAR 5V 100MA 8-PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CS8151CGN8G Models |
Category | Current - Output |
Mfr | PSRR 75dB (120Hz) |
Packaging Tube | Control Features Reset, Wake-Up, Watchdog |
Part Status Obsolete | Protection Features Over Temperature, Over Voltage, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Input (Max) 26V | Supplier Device Package 8-PDIP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |

