Similar



CS8141YDPSR7 | |
|---|---|
DigiKey Part Number | CS8141YDPSR7OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8141YDPSR7 |
Description | IC REG LINEAR 5V 500MA D2PAK-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | CS8141YDPSR7 Models |
Category | Current - Output |
Mfr | PSRR 75dB (120Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Input (Max) 26V | Supplier Device Package D2PAK-7 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM9070SX/NOPB | Texas Instruments | 152 | 296-35432-1-ND | 3,65000 € | Similar |


