


CS8140YN14 | |
|---|---|
DigiKey Part Number | 2156-CS8140YN14-ON-ND |
Manufacturer | |
Manufacturer Product Number | CS8140YN14 |
Description | IC REG LINEAR 5V 500MA 14-PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CS8140YN14 Models |
Category | Current - Output |
Mfr | PSRR 75dB (120Hz) |
Packaging Tube | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Input (Max) 26V | Supplier Device Package 14-PDIP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 1,99612 € | 257,50 € |
| Unit Price without VAT: | 1,99612 € |
|---|---|
| Unit Price with VAT: | 2,37538 € |

