



CS8129YDW16G | |
|---|---|
DigiKey Part Number | 2156-CS8129YDW16G-ON-ND |
Manufacturer | |
Manufacturer Product Number | CS8129YDW16G |
Description | IC REG LINEAR 5V 750MA 16-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8129YDW16G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 mA | |
Current - Supply (Max) | 100 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,14289 € | 259,29 € |
| Unit Price without VAT: | 2,14289 € |
|---|---|
| Unit Price with VAT: | 2,55004 € |

