CS8126-1YDPSR7G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.711
Unit Price: 2,43000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA D2PAK-7
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS8126-1YDPSR7G

DigiKey Part Number
CS8126-1YDPSR7GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS8126-1YDPSR7G
Description
IC REG LINEAR 5V 750MA D2PAK-7
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA D2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
CS8126-1YDPSR7G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 500mA
Current - Output
Current - Quiescent (Iq)
70 mA
Current - Supply (Max)
100 mA
PSRR
75dB (120Hz)
Control Features
Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
D2PAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types