


CS8126-1YDPS7G | |
|---|---|
DigiKey Part Number | CS8126-1YDPS7G-ND |
Manufacturer | |
Manufacturer Product Number | CS8126-1YDPS7G |
Description | IC REG LINEAR 5V 750MA D2PAK-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | CS8126-1YDPS7G Models |
Category | Current - Quiescent (Iq) 70 mA |
Mfr | Current - Supply (Max) 100 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Control Features Reset |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package D2PAK-7 |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
Current - Output |

