Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-5 Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-5 Horizontal
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS8122YTHA5

DigiKey Part Number
CS8122YTHA5OS-ND
Manufacturer
Manufacturer Product Number
CS8122YTHA5
Description
IC REG LINEAR 5V TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-5 Horizontal
Datasheet
 Datasheet
EDA/CAD Models
CS8122YTHA5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
70 mA
Mfr
Current - Supply (Max)
100 mA
Packaging
Tube
PSRR
75dB (120Hz)
Part Status
Obsolete
Control Features
Reset
Output Configuration
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
26V
Package / Case
TO-220-5 Formed Leads
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-220-5 Horizontal
Voltage Dropout (Max)
0.6V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.800 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.800In Stock
Ships from Rochester Electronics, LLC