


CS8101YDWF20 | |
|---|---|
DigiKey Part Number | CS8101YDWF20-ND |
Manufacturer | |
Manufacturer Product Number | CS8101YDWF20 |
Description | IC REG LINEAR 5V 100MA 20-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8101YDWF20 Models |
Category | Current - Quiescent (Iq) 140 µA |
Mfr | Current - Supply (Max) 20 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Control Features Enable, Reset |
Output Configuration | Protection Features Over Temperature, Over Voltage, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 20-SOIC |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
Current - Output |

