


CS7054YDWR16 | |
|---|---|
DigiKey Part Number | CS7054YDWR16OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS7054YDWR16 |
Description | IC MOTOR DRIVER 8V-16V 16SOIC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS7054YDWR16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Low Side | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

