Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5422GDWFR24

DigiKey Part Number
CS5422GDWFR24OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5422GDWFR24
Description
IC REG CTRLR BUCK 24SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS5422GDWFR24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
150kHz ~ 600kHz
Manufacturer
onsemi
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Outputs
2
Supplier Device Package
24-SOIC
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.8V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC