
Category | Voltage - Supply (Vcc/Vdd) 7.8V ~ 16V |
Manufacturer onsemi | Frequency - Switching 150kHz ~ 600kHz |
Packaging Bulk | Duty Cycle (Max) 100% |
Part Status Discontinued at DigiKey | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync No |
Function Step-Down | Control Features Frequency Control, Soft Start |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Phases 2 | Supplier Device Package 16-SOIC |

