
CS5323GDWR20 | |
|---|---|
DigiKey Part Number | CS5323GDWR20OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5323GDWR20 |
Description | IC REG CTRLR BUCK 20SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5323GDWR20 Models |
Category | Voltage - Supply (Vcc/Vdd) 4.4V ~ 16V |
Manufacturer onsemi | Frequency - Switching 250kHz ~ 800kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type PWM Signal | Control Features Current Limit, Frequency Control |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Outputs 3 | Supplier Device Package 20-SOIC |
Output Phases 3 | Base Product Number |

