
CS5308GDWR28 | |
|---|---|
DigiKey Part Number | CS5308GDWR28OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5308GDWR28 |
Description | IC REG CTRLR BUCK 28SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5308GDWR28 Models |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 16V |
Manufacturer onsemi | Frequency - Switching 200kHz ~ 800kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Power Good |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SOIC |
Output Phases 2 | Base Product Number |

