
CS5307GDWR24 | |
|---|---|
DigiKey Part Number | CS5307GDWR24OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5307GDWR24 |
Description | IC REG CTRLR BUCK 24SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5307GDWR24 Models |
Category | Frequency - Switching 200kHz ~ 800kHz |
Manufacturer onsemi | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type PWM Signal | Control Features Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Outputs 4 | Supplier Device Package 24-SOIC |
Output Phases 4 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 18V |

