CS5253B-8GDPR5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 300
Unit Price: 1,27485 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.527
Unit Price: 1,27485 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS5253B-8GDPR5

DigiKey Part Number
CS5253B-8GDPR5OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5253B-8GDPR5
Description
IC REG LINEAR 2.5V 3A D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
PSRR
80dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 70°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Input (Max)
13V
Supplier Device Package
D2PAK-5
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Voltage Dropout (Max)
1.3V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS5253B-8GDP5Rochester Electronics, LLC3002156-CS5253B-8GDP5-ND1,27485 €Parametric Equivalent
CS5253B-8GDP5GRochester Electronics, LLC1.5272156-CS5253B-8GDP5G-ND1,27485 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes