Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5253B-8GDP5

DigiKey Part Number
488-CS5253B-8GDP5-ND
Manufacturer
Manufacturer Product Number
CS5253B-8GDP5
Description
IC REG LINEAR 2.5V 3A D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 3A
Mfr
Current - Output
Packaging
Bulk
Current - Quiescent (Iq)
10 mA
Part Status
Discontinued at DigiKey
PSRR
80dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
0°C ~ 150°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
13V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
D2PAK-5
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.