Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS5253-1GDPR5

DigiKey Part Number
2156-CS5253-1GDPR5-ND
Manufacturer
Manufacturer Product Number
CS5253-1GDPR5
Description
IC REG LINEAR POS ADJ 3A D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 3A
Mfr
Current - Output
Packaging
Bulk
Current - Quiescent (Iq)
10 mA
Part Status
Active
PSRR
80dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
0°C ~ 70°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
13V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
D2PAK-5
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:579
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1681,53351 €257,63 €
Unit Price without VAT:1,53351 €
Unit Price with VAT:1,82488 €