



CS5207-3GT3 | |
|---|---|
DigiKey Part Number | CS5207-3GT3OS-ND |
Manufacturer | |
Manufacturer Product Number | CS5207-3GT3 |
Description | IC REG LINEAR 3.3V 7A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 7A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CS5207-3GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.55V @ 7A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |

