Parametric Equivalent



CS5207-3GDPR3 | |
|---|---|
DigiKey Part Number | CS5207-3GDPR3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5207-3GDPR3 |
Description | IC REG LINEAR 3.3V 7A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 7A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | CS5207-3GDPR3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 17V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.55V @ 7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS5207-3GDP3 | Rochester Electronics, LLC | 700 | 2156-CS5207-3GDP3-ND | 0,68841 € | Parametric Equivalent |


