


CS5205-2GDPR3 | |
|---|---|
DigiKey Part Number | 2156-CS5205-2GDPR3-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | CS5205-2GDPR3 |
Description | IC REG LINEAR 1.5V 5A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | CS5205-2GDPR3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Bulk | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 17V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49064 € | 257,88 € |
| Unit Price without VAT: | 1,49064 € |
|---|---|
| Unit Price with VAT: | 1,77386 € |

