



CS5204-2GT3 | |
|---|---|
DigiKey Part Number | CS5204-2GT3OS-ND |
Manufacturer | |
Manufacturer Product Number | CS5204-2GT3 |
Description | IC REG LINEAR 1.5V 4A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 4A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CS5204-2GT3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 17V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 4A |

