CS5203A-1GDPR3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.652
Unit Price: 2,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.849
Unit Price: 1,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.137
Unit Price: 3,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 208
Unit Price: 2,59000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS5203A-1GDPR3

DigiKey Part Number
CS5203A-1GDPR3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5203A-1GDPR3
Description
IC REG LINEAR POS ADJ 3A D2PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
CS5203A-1GDPR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.15V @ 3A
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
85dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
D2PAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51.570 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

51.570In Stock
Ships from Rochester Electronics, LLC