


CS5201-1GDPR3 | |
|---|---|
DigiKey Part Number | CS5201-1GDPR3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5201-1GDPR3 |
Description | IC REG LINEAR POS ADJ 1A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | CS5201-1GDPR3 Models |
Category | Voltage Dropout (Max) 1V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 7V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |

