
CS5173ED8 | |
|---|---|
DigiKey Part Number | CS5173ED8-ND |
Manufacturer | |
Manufacturer Product Number | CS5173ED8 |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive Adjustable 1.28V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CS5173ED8 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 560kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 30V |


