Boost Switching Regulator IC Negative Adjustable -2.45V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5172EDR8G

DigiKey Part Number
CS5172EDR8GOSTR-ND - Tape & Reel (TR)
CS5172EDR8GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CS5172EDR8G
Description
IC REG BOOST ADJ 1.5A 8SOIC
Customer Reference
Detailed Description
Boost Switching Regulator IC Negative Adjustable -2.45V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CS5172EDR8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-40V (Switch)
Current - Output
Frequency - Switching
280kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.159
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,67900 €16,79 €
251,53520 €38,38 €
1001,37700 €137,70 €
2501,30152 €325,38 €
5001,25602 €628,01 €
1.0001,21858 €1.218,58 €
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €